Part Details for 65367 by HELUKABEL
Overview of 65367 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65367
65367 CAD Models
65367 Part Data Attributes
|
65367
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
65367
HELUKABEL
Wire And Cable, 50 Conductor(s), 22AWG, 300V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 16.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X0.254 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |