Part Details for 6534S-1-103 by Bourns Inc
Overview of 6534S-1-103 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6534S-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1129
|
Newark | Precision Pot-7/8" 22Mm 1 Turn Cp /Tray Packaging |Bourns 6534S-1-103 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7900 / $118.4400 | Buy Now |
DISTI #
118-6534S-1-103-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$120.5116 / $178.5400 | Buy Now |
DISTI #
6534S-1-103
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 6534S-1-103) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$110.4800 / $125.5053 | Buy Now |
DISTI #
652-6534S-1-10K
|
Mouser Electronics | Precision Potentiometers 10K 7/8" 10% Servo Mount RoHS: Compliant | 43 |
|
$120.5100 / $178.5200 | Buy Now |
DISTI #
73195931
|
RS | PRECISION POT-7/822MM 1 TURN CPTray Packaging | Bourns 6534S-1-103 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$158.8900 / $178.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.2700 / $288.9500 | Buy Now |
DISTI #
6534S-1-103
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 6534S-1-103) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$110.4800 / $125.5053 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.2700 / $288.9500 | Buy Now |