Part Details for 653105131822_TPK by Wurth Elektronik
Overview of 653105131822_TPK by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 653105131822_TPK
653105131822_TPK CAD Models
653105131822_TPK Part Data Attributes
|
653105131822_TPK
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
653105131822_TPK
Wurth Elektronik
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |
Alternate Parts for 653105131822_TPK
This table gives cross-reference parts and alternative options found for 653105131822_TPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653105131822_TPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
653105131822 | 1.25mm SMT Male Horizontal Shrouded Header WR-WTB | Wurth Elektronik | 653105131822_TPK vs 653105131822 |