Part Details for 653104131822_TPK by Wurth Elektronik
Overview of 653104131822_TPK by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 653104131822_TPK
653104131822_TPK CAD Models
653104131822_TPK Part Data Attributes:
|
653104131822_TPK
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
653104131822_TPK
Wurth Elektronik
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |