Part Details for 6531-200M-B by Fluke Corporation
Overview of 6531-200M-B by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6531-200M-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-6531-200M-B-ND
|
DigiKey | ELECTRONIC DEADWEIGHT TESTER 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-6531-200M-B
|
Mouser Electronics | Calibration Equipment ELECTRONIC DEADWEIGHT TESTER, 40 TO 200 MPA (6K TO 30K PSI) | 0 |
|
$37,766.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$36,412.0000 | Buy Now | |
DISTI #
35922.1
|
TestEquity LLC | Fluke 6531-200M-B Electronic Deadweight Tester, 40 To 200 Mpa (6K To 30K Psi) | 0 |
|
$37,194.6900 | Buy Now |