Part Details for 653007114822 by Wurth Elektronik
Overview of 653007114822 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653007114822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2105
|
Newark | Conn, Header, 7Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Wurth Elektronik 653007114822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$0.7190 / $1.3500 | Buy Now |
Part Details for 653007114822
653007114822 CAD Models
653007114822 Part Data Attributes
|
653007114822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
653007114822
Wurth Elektronik
1.25mm Male Vertical Shrouded HeaderWR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 653007114822
This table gives cross-reference parts and alternative options found for 653007114822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653007114822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBCDINM32QAB1S3 | Dubilier | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | 653007114822 vs DBCDINM32QAB1S3 |
DBCDINM32QAB1S3 | Alpha 3 Manufacturing | Check for Price | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.2 PITCH,PC TAIL TERMINAL,HOLE .099-.111 | 653007114822 vs DBCDINM32QAB1S3 |
50016-5400G | Amphenol FCi | Check for Price | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | 653007114822 vs 50016-5400G |
50016-5400A | Amphenol Communications Solutions | Check for Price | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 653007114822 vs 50016-5400A |
50016-5400J | Amphenol FCi | Check for Price | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | 653007114822 vs 50016-5400J |
DBCDINM32QAB1S2 | Dubilier | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | 653007114822 vs DBCDINM32QAB1S2 |
50016-5400G | Amphenol Communications Solutions | Check for Price | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 653007114822 vs 50016-5400G |
50016-5400J | Amphenol Communications Solutions | Check for Price | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 653007114822 vs 50016-5400J |