652A1B805K
Electrocube Inc
Description: CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 8uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 652A1B805K by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 652A1B805K by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 652A1B805K by Electrocube Inc

652A1B805K
Electrocube Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTROCUBE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
18.542 mm
JESD-609 Code
e3
Length
44.45 mm
Manufacturer Series
652A
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
652
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
40.64 mm
Terminal Shape
WIRE
Width
14.478 mm
Want to compare parts?
  1. 652A1B805K
    Electrocube Inc
    CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 8uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 652A1B805K

This table gives cross-reference parts and alternative options found for 652A1B805K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 652A1B805K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C32B805K Film Capacitor, Electrocube Inc 652A1B805K vs C32B805K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 652A1B805K by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 652A1B805K by Electrocube Inc

Select Manufacturer
Which Manufacturer of 652A1B805K would you like to use for your alert(s)?
  • Please alert me when 652A1B805K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 652A1B805K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 652A1B805K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 652A1B805K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 652A1B805K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 652A1B805K by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: