652A1A393G
Electrocube Inc
Description: CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 652A1A393G by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 652A1A393G by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 652A1A393G by Electrocube Inc

652A1A393G
Electrocube Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTROCUBE INC
Package Description
, 4218
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
7.62 mm
JESD-609 Code
e3
Length
10.668 mm
Manufacturer Series
652A
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Series
652
Size Code
4218
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.62 mm
Terminal Shape
WIRE
Width
4.572 mm
Want to compare parts?
  1. 652A1A393G
    Electrocube Inc
    CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 652A1A393G by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 652A1A393G by Electrocube Inc

Select Manufacturer
Which Manufacturer of 652A1A393G would you like to use for your alert(s)?
  • Please alert me when 652A1A393G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 652A1A393G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 652A1A393G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 652A1A393G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 652A1A393G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 652A1A393G by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: