Part Details for 65272 by Goobay
Overview of 65272 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-PLUS-65272
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 0.5m, black-grey, PVC Min Qty: 1 | 10 |
|
$3.6400 / $5.4600 | Buy Now |