Part Details for 652607 SL002 by Alpha Wire
Results Overview of 652607 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652607 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4128
|
Newark | Unshld Flex Cable, 7Cond, 26Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, ... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.6600 / $842.5600 | Buy Now |
DISTI #
652607SL002-ND
|
DigiKey | CABLE 7COND 26AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4489 | Buy Now |
DISTI #
602-652607-500-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$771.9700 | Order Now |
DISTI #
71216956
|
RS | Multiconductor Cable,7C,26AWG, UnShielded, Slate | Alpha Wire 652607 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$780.8400 / $839.9900 | RFQ |