Part Details for 652603 SL005 by Alpha Wire
Results Overview of 652603 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652603 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3245246
|
Farnell | UNSHLD FLEX CABLE, 3COND, 26AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$119.5892 | Buy Now |
DISTI #
652603SL005-100-ND
|
DigiKey | CABLE 3COND 26AWG SLATE Min Qty: 100 Lead time: 35 Weeks Container: Spool |
1000 In Stock |
|
$1.0039 / $1.2990 | Buy Now |
DISTI #
652603SL005-10-ND
|
DigiKey | CABLE 3COND 26AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$8.6811 / $12.0700 | Buy Now |
DISTI #
602-652603-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$114.2100 / $126.4300 | Order Now |
DISTI #
71213858
|
RS | Multiconductor Cable,3C,26AWG, UnShielded, Slate | Alpha Wire 652603 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$124.7900 | RFQ |
Part Details for 652603 SL005
652603 SL005 CAD Models
652603 SL005 Part Data Attributes
|
652603 SL005
Alpha Wire
Buy Now
|
Compare Parts:
652603 SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |