Part Details for 6526-202-0958 by TE Connectivity
Overview of 6526-202-0958 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780958GC(A)-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
20021814-09580T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
94909-588LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, Shielded, 8 Positions, 1 Port |
Price & Stock for 6526-202-0958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6526-202-0958-ND
|
DigiKey | NUT RET Min Qty: 1565 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4726 | Buy Now |
DISTI #
6526-202-0958
|
Avnet Americas | NUT RET - Bulk (Alt: 6526-202-0958) RoHS: Not Compliant Min Qty: 1565 Package Multiple: 5 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $1.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $1.6400 | Buy Now |