Part Details for 65240-031LF by Amphenol Communications Solutions
Overview of 65240-031LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65240-031LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. | |
65240-015LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. | |
65240-011LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. |
Price & Stock for 65240-031LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K6573
|
Newark | Dubox-65240-031Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 65240-031LF RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 | Buy Now |
DISTI #
65240-031LF-ND
|
DigiKey | CONN RCPT HSG 31POS 2.54MM Min Qty: 4800 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8101 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 100 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.7820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.8520 / $1.1690 | Buy Now |
DISTI #
C1S227403536554
|
Chip1Stop | Connector Other | 100 |
|
$1.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.8520 / $1.1690 | Buy Now |
Part Details for 65240-031LF
65240-031LF CAD Models
65240-031LF Part Data Attributes
|
65240-031LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65240-031LF
Amphenol Communications Solutions
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 31 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 3.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 65240-031LF
This table gives cross-reference parts and alternative options found for 65240-031LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65240-031LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65240-031LF | Board Connector, 31 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 65240-031LF vs 65240-031LF |