-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K6563
|
Newark | Dubox-65240-020Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 65240-020LF RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 | Buy Now |
DISTI #
609-3062-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2648 In Stock |
|
$0.5688 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 300 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.7030 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant |
300 Partner Stock |
|
$0.6800 / $1.9780 | Buy Now |
|
Master Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant |
300 Partner Stock |
|
$0.6800 / $1.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
65240-020LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65240-020LF
Amphenol Communications Solutions
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 2.003 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |