Part Details for 65235-902LF by Amphenol FCi
Overview of 65235-902LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65235-902LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65235-902LF
|
Heilind Electronics | FLEX 2.54-65235-902LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG65235-902LF
|
Interstate Connecting Components | FLEX 2.54-65235-902LF | 0 |
|
Buy Now |
Part Details for 65235-902LF
65235-902LF CAD Models
65235-902LF Part Data Attributes
|
65235-902LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65235-902LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Blue Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65235-902LF
This table gives cross-reference parts and alternative options found for 65235-902LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65235-902LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29-11-0022 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | 65235-902LF vs 29-11-0022 |
510470200 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, | Molex | 65235-902LF vs 510470200 |
DF2-2P-2.5C | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | 65235-902LF vs DF2-2P-2.5C |
DF1EA-2EP2.5C | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | 65235-902LF vs DF1EA-2EP2.5C |