Part Details for 65225CY SL005 by Alpha Wire
Overview of 65225CY SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65225CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4063
|
Newark | Shld Flex Cable, 5Cond, 22Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 65225CY SL005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.8600 | Buy Now |
DISTI #
65225CYSL005-10-ND
|
DigiKey | CABLE 5COND 22AWG SLATE SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$32.0931 / $46.3800 | Buy Now |
DISTI #
65225CYSL005-100-ND
|
DigiKey | CABLE 5COND 22AWG SLATE SHLD Min Qty: 100 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.7180 | Buy Now |
DISTI #
602-65225CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 5C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 1 |
|
$377.9800 / $411.9500 | Buy Now |
DISTI #
71211238
|
RS | Multiconductor Cable,5C,20AWG, Slate | Alpha Wire 65225CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$395.4700 | RFQ |
DISTI #
3245204
|
Farnell | SHLD FLEX CABLE, 5COND, 22AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$354.8441 | Buy Now |
Part Details for 65225CY SL005
65225CY SL005 CAD Models
65225CY SL005 Part Data Attributes:
|
65225CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
65225CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |