Part Details for 652204 SL005 by Alpha Wire
Overview of 652204 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652204 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4045
|
Newark | Unshld Flex Cable, 4Cond, 22Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652204 SL005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.3300 / $173.8200 | Buy Now |
DISTI #
652204SL005-100-ND
|
DigiKey | CABLE 4COND 22AWG SLATE Min Qty: 100 Lead time: 17 Weeks Container: Spool |
7800 In Stock |
|
$1.4598 | Buy Now |
DISTI #
652204SL005-10-ND
|
DigiKey | CABLE 4COND 22AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.0267 / $20.5000 | Buy Now |
DISTI #
602-652204-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C UNSHIELDED 100FT SPOOL SLATE RoHS: Compliant | 12 |
|
$145.9400 / $177.4000 | Buy Now |
DISTI #
71213928
|
RS | Multiconductor Cable,4C,20AWG, UnShielded, Slate | Alpha Wire 652204 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$190.5800 | RFQ |
Part Details for 652204 SL005
652204 SL005 CAD Models
652204 SL005 Part Data Attributes:
|
652204 SL005
Alpha Wire
Buy Now
|
Compare Parts:
652204 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |