Part Details for 652203 SL005 by Alpha Wire
Overview of 652203 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652203 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4042
|
Newark | Unshld Flex Cable, 3Cond, 22Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 652203 SL005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5700 / $147.5100 | Buy Now |
DISTI #
652203SL005-10-ND
|
DigiKey | CABLE 3COND 22AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
18 In Stock |
|
$11.9785 / $17.5100 | Buy Now |
DISTI #
652203SL005-100-ND
|
DigiKey | CABLE 3COND 22AWG SLATE 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
8 In Stock |
|
$123.8812 / $152.6300 | Buy Now |
DISTI #
602-652203-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C UNSHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$123.8600 / $150.5400 | Order Now |
DISTI #
71213927
|
RS | Multiconductor Cable,3C,20AWG, UnShielded, Slate | Alpha Wire 652203 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$141.2700 / $153.5500 | Buy Now |
Part Details for 652203 SL005
652203 SL005 CAD Models
652203 SL005 Part Data Attributes:
|
652203 SL005
Alpha Wire
Buy Now
|
Compare Parts:
652203 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |