Part Details for 6520P-48 by Olympic Wire & Cable Corp
Overview of 6520P-48 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS56520PWP | Texas Instruments | 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85 | |
TPS56520PWPR | Texas Instruments | 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85 |
Price & Stock for 6520P-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2700 / $85.3000 | Buy Now |