Part Details for 651SH/2 by APEM Inc
Overview of 651SH/2 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651SH/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4632
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 651SH/2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2200 / $75.7800 | Buy Now |
DISTI #
651SH/2-ND
|
DigiKey | SWITCH TOGGLE 3PST 15A 125V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2236 | Buy Now |
DISTI #
642-651SH/2
|
Mouser Electronics | Toggle Switches Toggle Switch ON - OFF, 3-Pole RoHS: Compliant | 0 |
|
$38.0700 | Order Now |
DISTI #
74998146
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 651SH/2 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PST - Panel Mount RoHS: Compliant |
100 In Stock |
|
$40.9000 / $67.7000 | Buy Now |
DISTI #
61722964
|
Verical | Switch Toggle ON OFF 3PST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2133 | Americas - 97 |
|
$53.9760 / $88.0100 | Buy Now |
|
Quest Components | 2 |
|
$58.5280 | Buy Now | |
|
Master Electronics | Toggle Switch - 3PST - Panel Mount RoHS: Compliant |
100 In Stock |
|
$40.9000 / $67.7000 | Buy Now |
Part Details for 651SH/2
651SH/2 CAD Models
651SH/2 Part Data Attributes
|
651SH/2
APEM Inc
Buy Now
|
Compare Parts:
651SH/2
APEM Inc
|
Samacsys Manufacturer | Apem |