Part Details for 651685-WW-HN by Carling Technologies
Overview of 651685-WW-HN by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651685-WW-HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651685-WW-HN-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1500 / $8.3800 | Buy Now |