Part Details for 65160 by Klein Tools Inc
Overview of 65160 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50576-5160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 65160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3132
|
Newark | Kit Contents:7 Pieces Of Nut Drivers, Product Range:- Rohs Compliant: Na |Klein Tools 65160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$44.5500 | Buy Now |
DISTI #
1742-1211-ND
|
DigiKey | NUT DRIVER SET HEX SKT 7 PC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$56.4044 / $65.6500 | Buy Now |
DISTI #
247-65160
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Nut Driver Set, Metric Nut Drivers, 3-Inch Shafts, 7-Piece | 0 |
|
$57.3500 / $65.0100 | Order Now |
|
Onlinecomponents.com | Seven-PC Metric Cushion-Grip Nut Driver Set - 3 Shafts RoHS: Compliant | 0 |
|
$50.3400 / $79.9700 | Buy Now |