There are no models available for this part yet.
Overview of 651422-BB-0N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 651422-BB-0N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-651422-BB-0N-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 32 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3363 | Buy Now | |
DISTI #
691-651422-BB-0N
|
Mouser Electronics | Rocker Switches 651422BB0N | 1 |
|
$3.1400 / $4.1100 | Buy Now | |
DISTI #
71350623
|
RS | Switch, Rocker, Compact,651/652 Series | Carling Technologies 651422-BB-0N RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.1500 | RFQ | |
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk RoHS: Compliant |
166 In Stock |
|
$1.2600 / $2.7100 | Buy Now | ||
DISTI #
51622572
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 1612 | Americas - 150 |
|
$1.7420 / $3.5230 | Buy Now | |
DISTI #
000000000000612563
|
Sager | Rocker Switches 651422BB0N Min Qty: 10 | 0 |
|
$1.2900 / $3.3500 | Buy Now | |
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk RoHS: Compliant |
166 In Stock |
|
$1.2600 / $2.7100 | Buy Now |
CAD Models for 651422-BB-0N by Carling Technologies
Part Data Attributes for 651422-BB-0N by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Body Breadth
|
12.88 mm
|
Body Height
|
11.68 mm
|
Body Length or Diameter
|
20.96 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
100000 Cycle(s)
|
Manufacturer Series
|
651
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
NOT SPECIFIED
|
Termination Type
|
QUICK CONNECT
|