Part Details for 65132-001LF by Amphenol FCi
Overview of 65132-001LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 65132-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06395930
|
Arrow Electronics | Standard Round Cable Connector Piercing Block RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1648 | Americas - 951 |
|
$0.0338 | Buy Now |
Part Details for 65132-001LF
65132-001LF CAD Models
65132-001LF Part Data Attributes
|
65132-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65132-001LF
Amphenol FCi
Board Connector, 21 Contact(s), 3 Row(s), Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65132-001LF
This table gives cross-reference parts and alternative options found for 65132-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65132-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-3007EDLF | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 65132-001LF vs 50294-3007EDLF |
50294-121FC | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 65132-001LF vs 50294-121FC |
50868-3007E | Board Connector, 21 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 65132-001LF vs 50868-3007E |
50294-321HC | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 65132-001LF vs 50294-321HC |
50294-321FD | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65132-001LF vs 50294-321FD |
50645-1007FA | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 65132-001LF vs 50645-1007FA |
50294-521H | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65132-001LF vs 50294-521H |
90002-17H | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 65132-001LF vs 90002-17H |
50645-2007FC | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 65132-001LF vs 50645-2007FC |
50294-521FD | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 65132-001LF vs 50294-521FD |