Part Details for 65130-00041 by HeliCoil
Overview of 65130-00041 by HeliCoil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-065130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 4.3mm height plug connector. | |
10121510-000416BLF | Amphenol Communications Solutions | HPCE R/A Receptacle 4P16S | |
10128622-000416BLF | Amphenol Communications Solutions | HPCE R/A Receptacle Enhanced walls 4P16S |
Price & Stock for 65130-00041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEL65130-00041
|
DB Roberts | CONTROL UNIT | 0 |
|
RFQ |