Part Details for 651262-BB-9V by Carling Technologies
Overview of 651262-BB-9V by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651262-BB-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651262-BB-9V-ND
|
DigiKey | SWITCH ROCKER SPST-NO 10A 125V Min Qty: 31 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7055 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $2.9900 | Buy Now |