Part Details for 65120-00074 by Avdel
Overview of 65120-00074 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-065120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 4.3mm height plug connector. | |
50006-5120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10129186-5120TLF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Tail length 2.0mm (0.079inch) |
Price & Stock for 65120-00074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD65120-00074
|
DB Roberts | 19MM SHORT NOSE ASSEMBLY - 6, | 0 |
|
RFQ |