Part Details for 6512 04-32 by Camozzi SpA
Overview of 6512 04-32 by Camozzi SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6512-AE | Coilcraft Inc | RFID transponder coil, SMT, RoHS, halogen-free | |
SLR1065-121KEB | Coilcraft Inc | General Purpose Inductor, | |
PA6512-AEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 6512 04-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4431-651204-32-ND
|
DigiKey | MALE FITTING Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |