Part Details for 651123-BB-EN by Carling Technologies
Overview of 651123-BB-EN by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 651123-BB-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651123-BB-EN-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 33 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4006 | Buy Now |
DISTI #
691-651123-BB-EN
|
Mouser Electronics | Rocker Switches 651123BBEN RoHS: Compliant | 57 |
|
$2.5700 / $4.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.7400 | Buy Now |
DISTI #
000000000001131893
|
Sager | Rocker Switches 651123BBEN Min Qty: 10 | 0 |
|
$1.2500 / $3.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $2.7400 | Buy Now |
Part Details for 651123-BB-EN
651123-BB-EN CAD Models
651123-BB-EN Part Data Attributes
|
651123-BB-EN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
651123-BB-EN
Carling Technologies
Rocker Switch, SPST, Latched, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 12.88 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |