Part Details for 651121-WW-AN by Carling Technologies
Overview of 651121-WW-AN by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 651121-WW-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651121-WW-AN-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 36 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9278 | Buy Now |
DISTI #
691-651121-WW-AN
|
Mouser Electronics | Rocker Switches 651121WWAN | 0 |
|
$2.4800 / $3.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8680 / $2.8550 | Buy Now |
DISTI #
000000000003342902
|
Sager | Rocker Switches 651121WWAN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8680 / $2.8550 | Buy Now |
Part Details for 651121-WW-AN
651121-WW-AN CAD Models
651121-WW-AN Part Data Attributes
|
651121-WW-AN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
651121-WW-AN
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |