Part Details for 651115-BB-DN by Carling Technologies
Overview of 651115-BB-DN by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 651115-BB-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-651115-BB-DN-ND
|
DigiKey | SWITCH ROCKER 10A 125V Min Qty: 23 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5878 | Buy Now |
DISTI #
691-651115-BB-DN
|
Mouser Electronics | Rocker Switches 651115BBDN | 0 |
|
$3.8700 / $5.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $4.4300 | Buy Now |
DISTI #
000000000000809687
|
Sager | Rocker Switches 651115BBDN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $4.4300 | Buy Now |