Part Details for 65103CY-SL005 by Alpha Wire
Results Overview of 65103CY-SL005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65103CY-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 10AWG 12.06mm 600VAC - Slate - 30.48m (1... more RoHS: Compliant | 0 |
|
$849.0600 / $884.4400 | Buy Now |