Part Details for 651-B by Wakefield-Vette
Overview of 651-B by Wakefield-Vette
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4651BRSZ | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4651BRWZ | Analog Devices | 5kVrms LVDS Iso 600Mbps Dual T |
Price & Stock for 651-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F704
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Dip, External Width - Metric:10.5Mm, External Height - Metric:6.1Mm, External Length - Metric:19Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 651-B RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
345-1054-ND
|
DigiKey | HEATSINK 14-16PIN DIP BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1122 In Stock |
|
$1.1862 / $1.7600 | Buy Now |
DISTI #
567-651-B
|
Mouser Electronics | Heat Sinks Heat Sink for DIPs and SRAMs, 19.1x10.5x6.1mm, 14-Pin, 16 Pin DIP Applications RoHS: Compliant | 3715 |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
70236660
|
RS | Heatsink, 6.1mm, Black Anodized, Adhesive | Wakefield 651-B RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive BGA Parallel Array Wing Adhesive Aluminum Black Anodized RoHS: Compliant |
7567 In Stock |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
54232227
|
Verical | Heat Sink Passive BGA Parallel Array Wing Adhesive Aluminum Black Anodized Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 7550 |
|
$1.3780 / $1.7680 | Buy Now |
|
Quest Components | HEATSINK,14-16PIN DIP,BLACK | 1453 |
|
$0.6512 / $1.4158 | Buy Now |
|
Quest Components | HEATSINK,14-16PIN DIP,BLACK | 512 |
|
$0.3465 / $1.1550 | Buy Now |
DISTI #
000000000000798869
|
Sager | Heat Sinks Heat Sink for DIPs and SRAMs, 19.1x10.5x6.1mm, 14-Pin, 16 Pin DIP Applications Min Qty: 4900 | 0 |
|
$1.1800 | Buy Now |
DISTI #
SMC-651-B
|
Sensible Micro Corporation | Heatsink,14-16Pin Dip,Black RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
$0.3510 / $0.3802 | RFQ |