Part Details for 651-102-75 by MARL International Limited
Results Overview of 651-102-75 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
651-102-75 Information
651-102-75 by MARL International Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 651-102-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8396
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Red, 110V, Led Color:Red, Mounting Hole Dia:12.7Mm, Forward C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8800 / $48.8000 | Buy Now |
DISTI #
651-102-75
|
TME | Indicator: LED, prominent, red, 110VAC, Ø12.7mm, IP67, ØLED: 10mm Min Qty: 1 | 0 |
|
$18.7400 / $21.6300 | RFQ |
Part Details for 651-102-75
651-102-75 CAD Models
651-102-75 Part Data Attributes
|
651-102-75
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
651-102-75
MARL International Limited
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.009 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 225.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |