Part Details for 650HS010NF23 by Glenair Inc
Overview of 650HS010NF23 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650HS010NF23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2148
|
Newark | Connector |Glenair 650HS010NF23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$146.2600 / $452.1700 | Buy Now |
DISTI #
3937-650HS010NF23-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$646.3400 | Buy Now |
DISTI #
650HS010NF23
|
Avnet Americas | ADAPTER - Bulk (Alt: 650HS010NF23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
RFQ | |
DISTI #
654-650HS010NF23
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT THREADED RoHS: Not Compliant | 1 |
|
$144.4800 / $446.6500 | Buy Now |
DISTI #
71109657
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$82.6923 / $189.7821 | Buy Now |
DISTI #
77946421
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$189.7821 / $429.4103 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 3 |
|
$150.7050 | Buy Now |
DISTI #
GLE650HS010NF23
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$169.5757 / $669.8800 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 122 |
|
$299.0000 / $515.2900 | Buy Now |
DISTI #
650HS010NF23
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 6 |
|
$199.1610 / $274.4000 | Buy Now RFQ |
Part Details for 650HS010NF23
650HS010NF23 CAD Models
650HS010NF23 Part Data Attributes
|
650HS010NF23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650HS010NF23
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |