Part Details for 650HS010MT13 by Glenair Inc
Overview of 650HS010MT13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650HS010MT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2125
|
Newark | Connector |Glenair 650HS010MT13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$142.0400 / $439.1300 | Buy Now |
DISTI #
3937-650HS010MT13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$627.7600 | Buy Now |
DISTI #
650HS010MT13
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 650HS010MT13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-650HS010MT13
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 4 wks AOC RoHS: Compliant | 0 |
|
$140.3000 / $251.6900 | Order Now |
DISTI #
71102743
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight Aluminum Nickel Fluorocarbon Polymer Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$80.3205 / $184.3205 | Buy Now |
DISTI #
77952465
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight Aluminum Nickel Fluorocarbon Polymer Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$184.3205 / $417.0256 | Buy Now |
DISTI #
GLE650HS010MT13
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$164.6766 / $650.5600 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 21 |
|
$290.3700 / $500.4300 | Buy Now |
Part Details for 650HS010MT13
650HS010MT13 CAD Models
650HS010MT13 Part Data Attributes
|
650HS010MT13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650HS010MT13
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |