Part Details for 650HS010MT11 by Glenair Inc
Overview of 650HS010MT11 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650HS010MT11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2124
|
Newark | Connector |Glenair 650HS010MT11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$135.7200 / $435.1400 | Buy Now |
DISTI #
3937-650HS010MT11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$426.8460 / $762.8900 | Buy Now |
DISTI #
650HS010MT11
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 650HS010MT11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-650HS010MT11
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT THREADED RoHS: Compliant | 0 |
|
$134.0500 / $240.4800 | Order Now |
DISTI #
GLE650HS010MT11
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$157.3514 / $644.6400 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 7 |
|
$277.4500 / $495.8800 | Buy Now |
Part Details for 650HS010MT11
650HS010MT11 CAD Models
650HS010MT11 Part Data Attributes
|
650HS010MT11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650HS010MT11
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |