There are no models available for this part yet.
Overview of 650HS007M15 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 650HS007M15 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ2095
|
Newark | Connector |Glenair 650HS007M15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$95.2900 / $364.9400 | Buy Now | |
DISTI #
3937-650HS007M15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$384.2150 / $639.8200 | Buy Now | |
DISTI #
650HS007M15
|
Avnet Americas | ADAPTER - Bulk (Alt: 650HS007M15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | ||
DISTI #
654-650HS007M15
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BREACH LOCK RoHS: Compliant | 0 |
|
$107.5600 / $356.4800 | Order Now | |
DISTI #
71109889
|
Verical | Connector Accessories Breach Lock Dummy Stowage Receptacle Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$65.1410 / $143.8718 | Buy Now | |
DISTI #
77947029
|
Verical | Connector Accessories Breach Lock Dummy Stowage Receptacle Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$143.8718 / $346.5641 | Buy Now | |
DISTI #
GLE650HS007M15
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$110.4731 / $540.6400 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 18 |
|
$249.7400 / $415.8800 | Buy Now |
CAD Models for 650HS007M15 by Glenair Inc
Part Data Attributes for 650HS007M15 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
DUMMY ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|