Part Details for 650GS001NF23-3 by Glenair Inc
Overview of 650GS001NF23-3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 650GS001NF23-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2064
|
Newark | Connector |Glenair 650GS001NF23-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$125.5800 / $402.5900 | Buy Now |
DISTI #
3937-650GS001NF23-3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$394.9080 / $705.8200 | Buy Now |
DISTI #
650GS001NF23-3
|
Avnet Americas | ADAPTER - Bulk (Alt: 650GS001NF23-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$533.8007 | Buy Now |
DISTI #
654-650GS001NF233
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT THREAD POLARIZATION RoHS: Not Compliant | 0 |
|
$214.1800 / $378.1600 | Order Now |
DISTI #
GLE650GS001NF23-3
|
Heilind Electronics | DUMMY STOWAGE RECEPTACLES | Americas - 1 in Stock |
|
$145.5965 / $596.4201 | Buy Now |
DISTI #
71106903
|
Verical | Accessories of Connector RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$69.1795 / $298.5641 | Buy Now |
DISTI #
77948138
|
Verical | Accessories of Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$298.5641 / $382.3205 | Buy Now |
DISTI #
GLE650GS001NF23-3
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 3 |
|
$145.5965 / $596.4201 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 2 |
|
$256.6900 / $458.7800 | Buy Now |
Part Details for 650GS001NF23-3
650GS001NF23-3 CAD Models
650GS001NF23-3 Part Data Attributes
|
650GS001NF23-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650GS001NF23-3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |