Part Details for 650FPR005E by Ohmite Mfg Co
Overview of 650FPR005E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 650FPR005E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0065
|
Newark | Current Sense Resistor, 0.005 Ohm, 5W, 1%, Resistance:0.005Ohm, Product Range:60 Series, Power Rating:5W, Resistor Technology:Metal Strip, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:35.56Mm Rohs Compliant: Yes |Ohmite 650FPR005E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $8.8100 | Buy Now |
DISTI #
650FPR005E-ND
|
DigiKey | RES 0.005 OHM 1% 5W RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
291 In Stock |
|
$7.0125 / $16.9100 | Buy Now |
DISTI #
588-650FPR005E
|
Mouser Electronics | Current Sense Resistors - Through Hole 5watt .005ohm 1% 5 Terminal RoHS: Compliant | 0 |
|
$7.8000 / $8.1400 | Order Now |
DISTI #
70022367
|
RS | Resistor, Manganin, Res 0.005 Ohms, Pwr-Rtg 5 W, Tol 1%,Radial, Silicone, Curr-Sense | Ohmite 650FPR005E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9700 / $9.3800 | RFQ |
|
Onlinecomponents.com | Res Metal Film 0.005 Ohm 1% 5W Conformal Coated AXL RoHS: Compliant | 0 |
|
$7.7400 / $16.1200 | Buy Now |
|
Master Electronics | Res Metal Film 0.005 Ohm 1% 5W Conformal Coated AXL RoHS: Compliant | 0 |
|
$7.7400 / $16.1200 | Buy Now |
Part Details for 650FPR005E
650FPR005E CAD Models
650FPR005E Part Data Attributes
|
650FPR005E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
650FPR005E
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 5W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | 4-Terminal | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.43 mm | |
Package Length | 35.56 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |