Part Details for 650HS010M25 by Glenair Inc
Overview of 650HS010M25 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650HS010M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2139
|
Newark | Connector |Glenair 650HS010M25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$144.1800 / $445.7700 | Buy Now |
DISTI #
3937-650HS010M25-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$637.2000 | Buy Now |
DISTI #
650HS010M25
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Shell Size 25 - Bulk (Alt: 650HS010M25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-650HS010M25
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$142.4200 / $255.5100 | Order Now |
DISTI #
GLE650HS010M25
|
Heilind Electronics | DUMMY STOWAGE RECEPTACLES | Americas - 1 in Stock |
|
$167.1652 / $660.4000 | Buy Now |
DISTI #
71106921
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$81.5256 / $187.1026 | Buy Now |
DISTI #
77953154
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$187.1026 / $423.3333 | Buy Now |
DISTI #
GLE650HS010M25
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 3 |
|
$167.1652 / $660.4000 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 8 |
|
$294.7700 / $508.0000 | Buy Now |
DISTI #
650HS010M25
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 24 |
|
$165.9520 / $228.6440 | Buy Now RFQ |
Part Details for 650HS010M25
650HS010M25 CAD Models
650HS010M25 Part Data Attributes
|
650HS010M25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650HS010M25
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | FINISH: NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |