650C1A224J
Electrocube Inc
Description: CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 650C1A224J by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Computing and Data Storage Aerospace and Defense Electronic Manufacturing Robotics and Drones

CAD Models for 650C1A224J by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 650C1A224J by Electrocube Inc

650C1A224J
Electrocube Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTROCUBE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
JESD-609 Code
e3
Manufacturer Series
650C
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 650C1A224J
    Electrocube Inc
    CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 650C1A224J

This table gives cross-reference parts and alternative options found for 650C1A224J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650C1A224J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCO2B224J CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Electronic Concepts Inc 650C1A224J vs MCO2B224J
X465.22-5-50 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 650C1A224J vs X465.22-5-50
620P224X5050S04 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50 V, 0.22 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 650C1A224J vs 620P224X5050S04
MC02B224J Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc 650C1A224J vs MC02B224J
632P224X5050 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 650C1A224J vs 632P224X5050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 650C1A224J by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 650C1A224J by Electrocube Inc

  • Please alert me when 650C1A224J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 650C1A224J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 650C1A224J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 650C1A224J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 650C1A224J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 650C1A224J by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: