Part Details for 650992-1 by TE Connectivity
Overview of 650992-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650992-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1374
|
Newark | 096 Enhncd Euro Recept Ap Assy |Amp Te Connectivity 650992-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 | Buy Now |
DISTI #
650992-1-ND
|
DigiKey | CONN DIN RCPT 128POS PCB GOLD Min Qty: 400 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0548 | Buy Now |
DISTI #
650992-1
|
Avnet Americas | 096 ENHNCD EURO RECEPT AP ASSY - Bulk (Alt: 650992-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2832 | Buy Now |
DISTI #
571-650992-1
|
Mouser Electronics | DIN 41612 Connectors 096 ENHNCD EURO RECEPT AP ASSY RoHS: Compliant | 0 |
|
$18.5900 | Order Now |
DISTI #
AMP650992-1
|
Heilind Electronics | 096 ENHNCD EURO RECEPT AP ASSY | Americas - 0 in Stock |
|
$18.6709 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.2600 / $45.7100 | Buy Now | |
DISTI #
AMP650992-1
|
Interstate Connecting Components | 096 ENHNCD EURO RECEPT AP ASSY | 0 |
|
$18.6709 | Buy Now |
DISTI #
000000000000677091
|
Sager | DIN 41612 Connectors 096 ENHNCD EURO RECEPT AP ASSY Min Qty: 20 | 0 |
|
$21.1600 | Buy Now |
DISTI #
650992-1
|
Avnet Abacus | 096 ENHNCD EURO RECEPT AP ASSY (Alt: 650992-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$16.2600 / $45.7100 | Buy Now |
Part Details for 650992-1
650992-1 CAD Models
650992-1 Part Data Attributes
|
650992-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650992-1
TE Connectivity
CONNECTOR,DIN-41612,PCB MNT,RECEPT,128 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Body Breadth | 0.625 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,X,Y | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 |