-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
096 EURO TYPE C PIN ST ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5046
|
Newark | Din 41612 Pcb Connector, Plug, 96 Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 650947-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$3.6800 | Buy Now |
DISTI #
A1279-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
540 In Stock |
|
$4.4445 / $6.8700 | Buy Now |
DISTI #
650947-5
|
Avnet Americas | Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 650947-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 426 |
|
$3.5110 | Buy Now |
DISTI #
93F5046
|
Avnet Americas | Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 93F5046) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 152 Partner Stock |
|
$6.0100 / $7.3300 | Buy Now |
DISTI #
571-6509475
|
Mouser Electronics | DIN 41612 Connectors 96P RT ANG PCB CON RoHS: Not Compliant | 604 |
|
$4.4400 / $6.6600 | Buy Now |
DISTI #
V36:1790_07467172
|
Arrow Electronics | Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2419 | Americas - 600 |
|
$4.3580 / $6.3750 | Buy Now |
|
Future Electronics | 96 Position 3 Row 2.54 mm Through Hole Right Angle Type C Eurocard RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.6000 | Buy Now |
|
Future Electronics | 96 Position 3 Row 2.54 mm Through Hole Right Angle Type C Eurocard RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.6000 / $3.7700 | Buy Now |
DISTI #
AMP650947-5
|
Heilind Electronics | 096 EURO TYPE C PIN ST ASSY | Americas - 0 in Stock |
|
$4.4049 / $4.6581 | Buy Now |
|
Onlinecomponents.com | 096 EURO TYPE C PIN ST ASSY |
1294 In Stock |
|
$3.4400 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650947-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650947-5
TE Connectivity
096 EURO TYPE C PIN ST ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | |
Body Breadth | 0.437 inch | |
Body Depth | 0.711 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 650947-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650947-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008272396120013+ | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, White Insulator, Plug, | KYOCERA Corporation | 650947-5 vs 008272396120013+ |
5532447-3 | ASSY,PIN,VERTICAL,HDI,LEAD-FRE | TE Connectivity | 650947-5 vs 5532447-3 |
532447-3 | HDI PIN ASSY 3 ROW 96 POS | TE Connectivity | 650947-5 vs 532447-3 |
008272396124023+ | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Eject Lever, White Insulator, Plug, | KYOCERA Corporation | 650947-5 vs 008272396124023+ |
008272396120023+ | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, White Insulator, Plug, | KYOCERA Corporation | 650947-5 vs 008272396120023+ |
008272396124033+ | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Eject Lever, White Insulator, Plug, | KYOCERA Corporation | 650947-5 vs 008272396124033+ |
300963D000-23 | Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle | Thomas & Betts | 650947-5 vs 300963D000-23 |