-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 EURO TYPE R RECEPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1356
|
Newark | 150 Euro Type R Recept Assy Rohs Compliant: No |Amp Te Connectivity 650875-5 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 | Buy Now |
DISTI #
2266-650875-5-ND
|
DigiKey | CONN DIN RCPT 150POS PCB RA GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
507 In Stock |
|
$10.4000 / $11.0100 | Buy Now |
DISTI #
A1274-ND
|
DigiKey | CONN DIN RCPT 150POS PCB RA GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3 In Stock |
|
$6.8649 / $8.1500 | Buy Now |
DISTI #
650875-5
|
Avnet Americas | Conn DIN 41612 RCP 150 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 650875-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$8.5134 / $10.2449 | Buy Now |
DISTI #
571-650875-5
|
Mouser Electronics | DIN 41612 Connectors 150 EURO TYPE R RECE RoHS: Not Compliant | 0 |
|
$10.3100 | Order Now |
DISTI #
73776957
|
RS | 150 EURO TYPE R RECEPT ASSY, Eurocard Connectors | TE Connectivity 650875-5 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0300 | RFQ |
|
Future Electronics | 150 EURO TYPE R RECEPT ASSY RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$10.2500 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP650875-5
|
Heilind Electronics | 150 EURO TYPE R RECEPT ASSY | Americas - 0 in Stock |
|
$10.6099 / $10.7683 | Buy Now |
|
Onlinecomponents.com | 150 EURO TYPE R RECEPT ASSY |
507 Partner Stock |
|
$8.9600 / $26.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650875-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650875-5
TE Connectivity
150 EURO TYPE R RECEPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | |
Body Breadth | 0.413 inch | |
Body Depth | 0.712 inch | |
Body Length | 5.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 650875-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650875-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5650875-5 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 650875-5 vs 5650875-5 |