-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
032 EURO TYPE B RECEPT AP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0411
|
Newark | Din 41612 Connectors 032 Euro Typ R Pin Ap Assy |Amp Te Connectivity 650864-5 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$4.6500 | Buy Now |
DISTI #
34B1347
|
Newark | 032 Euro Type B Recept Ap Assy |Amp Te Connectivity 650864-5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.1500 | Buy Now |
DISTI #
A114306-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
764 In Stock |
|
$3.3192 / $4.1100 | Buy Now |
DISTI #
650864-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 650864-5) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1334 / $3.7706 | Buy Now |
DISTI #
571-650864-5
|
Mouser Electronics | DIN 41612 Connectors 032 EURO TYP R PIN AP ASSY RoHS: Compliant | 252 |
|
$3.8000 / $5.8500 | Buy Now |
DISTI #
AMP650864-5
|
Heilind Electronics | 032 EURO TYPE B RECEPT AP ASSY | Americas - 0 in Stock |
|
$3.7479 / $3.9633 | Buy Now |
|
Onlinecomponents.com | 032 EURO TYPE B RECEPT AP ASSY |
233 Partner Stock |
|
$3.7400 / $4.7700 | Buy Now |
|
Quest Components | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | 129 |
|
$3.1372 / $7.2396 | Buy Now |
DISTI #
AMP650864-5
|
Interstate Connecting Components | 032 EURO TYPE B RECEPT AP ASSY | 0 |
|
$3.7479 / $3.9633 | Buy Now |
DISTI #
650864-5
|
Avnet Abacus | Conn DIN 41612 RCP 32 POS 2.54mm Press Fit ST Thru-Hole (Alt: 650864-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650864-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650864-5
TE Connectivity
032 EURO TYPE B RECEPT AP ASSY
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, STANDARD: DIN 41612 | |
Body Breadth | 0.317 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 650864-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650864-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL12-22U | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 650864-5 vs BL12-22U |
9011-18321CL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 650864-5 vs 9011-18321CL1 |
9001-62321C | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 650864-5 vs 9001-62321C |
130-332-533 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Pancon Corporation | 650864-5 vs 130-332-533 |
BL12-228U | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 650864-5 vs BL12-228U |
9011-18321CPL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 650864-5 vs 9011-18321CPL1 |
310-87-122-41-205101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 650864-5 vs 310-87-122-41-205101 |
9001-24321C | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | 650864-5 vs 9001-24321C |
9011-18321GL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 650864-5 vs 9011-18321GL1 |
801-87-022-30-002101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 650864-5 vs 801-87-022-30-002101 |