-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
048 EURO TYPE C PIN ST ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5049
|
Newark | Din 41612 Pcb Connector, Plug, 48Way, Pitch Spacing:2.54Mm, No. Of Contacts:48, Gender:Plug, No. Of Rows:3, Rows Loaded:A + B + C, Contact Material:Phosphor Bronze, Contact Plating:Gold, Body Style:Right Angle Rohs Compliant: Yes |Amp Te Connectivity 650478-5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.3600 | Buy Now |
DISTI #
A1275-ND
|
DigiKey | CONN DIN PLUG 48POS PCB RA GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
347 In Stock |
|
$2.8020 / $4.9000 | Buy Now |
DISTI #
650478-5
|
Avnet Americas | Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 650478-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 600 |
|
$2.6869 | Buy Now |
DISTI #
571-6504785
|
Mouser Electronics | DIN 41612 Connectors Type C Pin Header 48 Position RoHS: Compliant | 292 |
|
$2.9100 / $4.7300 | Buy Now |
DISTI #
V36:1790_07467153
|
Arrow Electronics | Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2032 | Americas - 186 |
|
$2.4850 / $4.6610 | Buy Now |
|
Future Electronics | 44 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type C Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 1160Box |
|
$2.4900 / $2.8700 | Buy Now |
|
Future Electronics | 44 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type C Plug RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.4900 / $2.8700 | Buy Now |
DISTI #
AMP650478-5
|
Heilind Electronics | 048 EURO TYPE C PIN ST ASSY | Americas - 0 in Stock2250 On Order |
|
$3.0339 / $3.2083 | Buy Now |
|
Onlinecomponents.com | 048 EURO TYPE C PIN ST ASSY RoHS: Compliant |
1433 In Stock |
|
$2.1500 / $2.5400 | Buy Now |
DISTI #
61642548
|
Verical | Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 1525 | Americas - 1410 |
|
$2.9250 / $3.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650478-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650478-5
TE Connectivity
048 EURO TYPE C PIN ST ASSY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 650478-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650478-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8609.348.19.25.768.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle | 650478-5 vs 8609.348.19.25.768.000.E1 |
8609.348.78.25.748.000.E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | 650478-5 vs 8609.348.78.25.748.000.E1 |
8609.348.76.91.755.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | 650478-5 vs 8609.348.76.91.755.000.E1 |
86093487113758000E | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | 650478-5 vs 86093487113758000E |
86093487113768ELF | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 650478-5 vs 86093487113768ELF |
5148472-4 | TE Connectivity | $10.4594 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | 650478-5 vs 5148472-4 |
8609.348.76.91.745.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | 650478-5 vs 8609.348.76.91.745.000.E1 |
8609.348.78.91.768.000.E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | 650478-5 vs 8609.348.78.91.768.000.E1 |
650916-5 | TE Connectivity | $2.6729 | 048 EURO TYPE C PIN BL ASSY | 650478-5 vs 650916-5 |
148035-5 | TE Connectivity | Check for Price | CONNECTOR, 48 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | 650478-5 vs 148035-5 |