-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
032 EURO TYPE C RECEPT ST ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7255
|
Newark | Din 41612 Connectors 032 Type C Recept St |Amp Te Connectivity 650459-5 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.0000 / $4.3800 | Buy Now |
DISTI #
2266-650459-5-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 30 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$2.9100 / $3.0200 | Buy Now |
DISTI #
A114303-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8046 | Buy Now |
DISTI #
650459-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 650459-5) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6997 / $2.9019 | Buy Now |
DISTI #
571-650459-5
|
Mouser Electronics | DIN 41612 Connectors 032 TYPE C RECEPT ST RoHS: Not Compliant | 171 |
|
$2.8000 / $5.0900 | Buy Now |
DISTI #
AMP650459-5
|
Heilind Electronics | 032 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$2.8001 / $2.9611 | Buy Now |
|
Onlinecomponents.com | 032 EURO TYPE C RECEPT ST ASSY |
300 Partner Stock |
|
$2.5100 / $5.5100 | Buy Now |
DISTI #
11593505
|
Verical | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Americas - 300 |
|
$2.7300 / $2.8400 | Buy Now |
DISTI #
6504595-TEC
|
TME | Connector: DIN 41612 | 300 |
|
Buy Now | |
DISTI #
AMP650459-5
|
Interstate Connecting Components | 032 EURO TYPE C RECEPT ST ASSY | 0 |
|
$2.8001 / $2.9611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650459-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650459-5
TE Connectivity
032 EURO TYPE C RECEPT ST ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | AC | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 650459-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650459-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
650463-5 | TE Connectivity | $11.7853 | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | 650459-5 vs 650463-5 |
650466-5 | TE Connectivity | $4.4285 | 032 EURO TYPE C RECEPT ST ASSY | 650459-5 vs 650466-5 |