Part Details for 65043-150LF by Amphenol FCi
Overview of 65043-150LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65043-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-013LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-028LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Part Details for 65043-150LF
65043-150LF CAD Models
65043-150LF Part Data Attributes
|
65043-150LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65043-150LF
Amphenol FCi
Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65043-150LF
This table gives cross-reference parts and alternative options found for 65043-150LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65043-150LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222C36M16 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 65043-150LF vs 222C36M16 |
220F36C1H | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 65043-150LF vs 220F36C1H |
78570-036 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 65043-150LF vs 78570-036 |
8614-10-36-2-S0-2 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 65043-150LF vs 8614-10-36-2-S0-2 |
65043-137LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 65043-150LF vs 65043-137LF |
ISDF-18-D-L | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Samtec Inc | 65043-150LF vs ISDF-18-D-L |
90142-1036 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | 65043-150LF vs 90142-1036 |