Part Details for 65043-071 by Amphenol FCi
Overview of 65043-071 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65043-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-013LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-028LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Part Details for 65043-071
65043-071 CAD Models
65043-071 Part Data Attributes
|
65043-071
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65043-071
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65043-071
This table gives cross-reference parts and alternative options found for 65043-071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65043-071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS38S-05T903-TH | Board Connector, 38 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 65043-071 vs CDS38S-05T903-TH |
1-86451-6 | 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 65043-071 vs 1-86451-6 |
1-926476-9 | 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 65043-071 vs 1-926476-9 |
022-55-3380 | Board Connector, 38 Contact(s), 2 Row(s), Female | Molex | 65043-071 vs 022-55-3380 |
1-86148-0 | 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 65043-071 vs 1-86148-0 |
CDS38S-05M202-TH | Board Connector, 38 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 65043-071 vs CDS38S-05M202-TH |
CDS38S-05M203-TH | Board Connector, 38 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 65043-071 vs CDS38S-05M203-TH |